Parametric Equivalent

JXD1-1025NL | |
|---|---|
DigiKey Part Number | 553-JXD1-1025NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-1025NL |
Description | CONN RJ45 1X1 LP 100D 1:1 YG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹585.21000 | ₹585.21 |
| 10 | ₹497.24000 | ₹4,972.40 |
| 25 | ₹466.04200 | ₹11,651.05 |
| 50 | ₹443.78900 | ₹22,189.45 |
| 100 | ₹422.59850 | ₹42,259.85 |
| 250 | ₹396.14860 | ₹99,037.15 |
| 500 | ₹377.24862 | ₹1,88,624.31 |
| 1,000 | ₹359.25812 | ₹3,59,258.12 |
| 2,500 | ₹336.79508 | ₹8,41,987.70 |
