LG2P109N LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₹213.67467

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₹209.34152
Image for LG2P109N LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG2P109N LF

DigiKey Part Number
553-LG2P109NLF-ND
Manufacturer
Manufacturer Product Number
LG2P109N LF
Description
MDL 1G DIP DUAL PORT N/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Mounting Type
Through Hole
Size / Dimension
1.280" L x 0.335" W (32.50mm x 8.50mm)
Height - Seated (Max)
0.457" (11.60mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1,120₹215.97936₹2,41,896.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.