
LM150C | |
|---|---|
DigiKey Part Number | 553-LM150C-ND |
Manufacturer | |
Manufacturer Product Number | LM150C |
Description | ANTENNA COIL-WHP 3DB 144-174 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.14dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 51.750" (131.45cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | ₹4,415.04294 | ₹1,50,111.46 |