RF ANTENNA Dome NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP420NMOW

DigiKey Part Number
553-LP420NMOW-ND
Manufacturer
Manufacturer Product Number
LP420NMOW
Description
ANT WHT LO-PROFILE UTY 416-430
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
423MHz
Frequency Range
416MHz ~ 430MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
2dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
1.500" (38.10mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
25₹6,107.03760₹1,52,675.94