RF ANTENNA Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT450NMOW

DigiKey Part Number
553-LPT450NMOW-ND
Manufacturer
Manufacturer Product Number
LPT450NMOW
Description
WHITE NMO TRANSIT ANTENNA, UNITY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
4.500" (114.30mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹4,808.40000₹4,808.40
10₹3,951.27300₹39,512.73
25₹3,737.24320₹93,431.08
100₹3,501.94850₹3,50,194.85
250₹3,389.82712₹8,47,456.78
Manufacturers Standard Package