LPT825/19NMOHFW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₹3,211.37980
Datasheet
Image for LPT825/19NMOHFW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT825/19NMOHFW

DigiKey Part Number
553-LPT825/19NMOHFW-ND
Manufacturer
Manufacturer Product Number
LPT825/19NMOHFW
Description
ANT WHITE NMOHF TRANSIT ANTENN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, ISM, PCS, LTE Dome NMO Magnetic
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
833MHz, 1.94GHz, 2.4GHz
Frequency Range
806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Dome
Number of Bands
3
VSWR
-
Return Loss
-10dB
Gain
3dBi, 4dBi
Power - Max
10 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
3.000" (76.20mm)
Applications
4G, ISM, PCS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
44₹3,473.80455₹1,52,847.40