
NMO3E700B | |
|---|---|
DigiKey Part Number | 553-NMO3E700B-ND |
Manufacturer | |
Manufacturer Product Number | NMO3E700B |
Description | ANTENNA 3DB 740-80 NPB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 773MHz | |
Frequency Range | 740MHz ~ 806MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.4dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 13.500" (342.90mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,699.37000 | ₹4,699.37 |
| 10 | ₹3,859.29800 | ₹38,592.98 |
| 25 | ₹3,649.35000 | ₹91,233.75 |
| 100 | ₹3,418.69610 | ₹3,41,869.61 |
| 250 | ₹3,308.74412 | ₹8,27,186.03 |