RF ANTENNA Whip, Straight UHF Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM420CK

DigiKey Part Number
553-OM420CK-ND
Manufacturer
Manufacturer Product Number
OM420CK
Description
ANTENNA COIL-WHP 5DB 420-440 MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight UHF Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
430MHz
Frequency Range
420MHz ~ 440MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
5.5dBi
Power - Max
100 W
Features
Cable - 431.8mm
Termination
UHF
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
35.500" (901.70mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
14₹11,469.79857₹1,60,577.18