EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25010B-SSHL-T

DigiKey Part Number
AT25010B-SSHL-TTR-ND - Tape & Reel (TR)
AT25010B-SSHL-TCT-ND - Cut Tape (CT)
AT25010B-SSHL-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25010B-SSHL-T
Description
IC EEPROM 1KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25010B-SSHL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,367
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹26.09208₹1,04,368.32
Manufacturers Standard Package