6 µH Shielded Wirewound Inductor 6 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1173.602NLT

DigiKey Part Number
553-3805-2-ND - Tape & Reel (TR)
553-3805-1-ND - Cut Tape (CT)
553-3805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1173.602NLT
Description
FIXED IND 6UH 6A 16.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 µH Shielded Wirewound Inductor 6 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1173.602NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Shielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹157.48000₹157.48
10₹129.52900₹1,295.29
100₹106.47430₹10,647.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹94.66300₹37,865.20
800₹89.26753₹71,414.02
1,200₹86.25840₹1,03,510.08
2,000₹82.61452₹1,65,229.04
2,800₹80.30137₹2,24,843.84
4,000₹78.27624₹3,13,104.96
Manufacturers Standard Package