PA4304.334NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 545
Unit Price: ₹213.59000
Datasheet

Similar


Sumida America Inc.
In Stock: 28,294
Unit Price: ₹111.52000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 7,800
Unit Price: ₹83.17000
Datasheet
330 µH Shielded Drum Core, Wirewound Inductor 680 mA 510mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4304.334NLT

DigiKey Part Number
553-2543-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4304.334NLT
Description
FIXED IND 330UH 680MA 510 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 680 mA 510mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4304.334NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
510mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744771239Würth Elektronik545732-4027-1-ND₹213.59000Similar
CDRH125NP-331MCSumida America Inc.28,294308-1449-1-ND₹111.52000Similar
DR125-331-REaton - Electronics Division7,800283-DR125-331-RCT-ND₹83.17000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹82.52403₹1,48,543.25