
PA4309.184NLT | |
|---|---|
DigiKey Part Number | PA4309.184NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4309.184NLT |
Description | FIXED IND 180UH 2.6A 735 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 2.6 A 735mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4309.184NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 735mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹53.36469 | ₹1,86,776.42 |