330 µH Shielded Wirewound Inductor 690 mA 748mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4321.334NLT

DigiKey Part Number
553-3693-2-ND - Tape & Reel (TR)
553-3693-1-ND - Cut Tape (CT)
553-3693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4321.334NLT
Description
FIXED IND 330UH 690MA 748 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 690 mA 748mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4321.334NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Shielded
DC Resistance (DCR)
748mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.394" L x 0.402" W (10.00mm x 10.20mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,210
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹164.01000₹164.01
10₹134.93300₹1,349.33
100₹110.95660₹11,095.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹93.53637₹70,152.28
1,500₹88.21111₹1,32,316.67
2,250₹85.24241₹1,91,795.42
3,750₹81.94553₹3,07,295.74
Manufacturers Standard Package