
PA4331.332NLT | |
|---|---|
DigiKey Part Number | 553-3284-2-ND - Tape & Reel (TR) 553-3284-1-ND - Cut Tape (CT) 553-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.332NLT |
Description | FIXED IND 3.3UH 1.7A 155 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 155mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹32.98800 | ₹329.88 |
| 100 | ₹27.11710 | ₹2,711.71 |
| 1,000 | ₹22.29941 | ₹22,299.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.02696 | ₹42,053.92 |
| 4,000 | ₹19.82812 | ₹79,312.48 |
| 6,000 | ₹19.15935 | ₹1,14,956.10 |
| 10,000 | ₹18.34963 | ₹1,83,496.30 |
| 14,000 | ₹17.83567 | ₹2,49,699.38 |
| 20,000 | ₹17.30688 | ₹3,46,137.60 |
| 50,000 | ₹17.12293 | ₹8,56,146.50 |
