
PA4331.471NLT | |
|---|---|
DigiKey Part Number | 553-3285-2-ND - Tape & Reel (TR) 553-3285-1-ND - Cut Tape (CT) 553-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.471NLT |
Description | FIXED IND 470NH 3.9A 33 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.9 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 86MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.13634 | ₹44,272.68 |
| 4,000 | ₹21.44466 | ₹85,778.64 |
| 6,000 | ₹20.75299 | ₹1,24,517.94 |
| 10,000 | ₹20.06127 | ₹2,00,612.70 |
| 50,000 | ₹18.40099 | ₹9,20,049.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹41.46800 | ₹414.68 |
| 25 | ₹38.05720 | ₹951.43 |
| 50 | ₹34.59060 | ₹1,729.53 |
| 100 | ₹30.77930 | ₹3,077.93 |
| 250 | ₹29.05540 | ₹7,263.85 |
| 500 | ₹24.90302 | ₹12,451.51 |
| 1,000 | ₹22.13633 | ₹22,136.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹32.98800 | ₹329.88 |
| 100 | ₹27.11710 | ₹2,711.71 |
| 1,000 | ₹22.29941 | ₹22,299.41 |
