
PA4334.332NLT | |
|---|---|
DigiKey Part Number | 553-3308-2-ND - Tape & Reel (TR) 553-3308-1-ND - Cut Tape (CT) 553-3308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4334.332NLT |
Description | FIXED IND 3.3UH 1.05A 130 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.05 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4334.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.24600 | ₹212.46 |
| 100 | ₹17.49100 | ₹1,749.10 |
| 1,000 | ₹14.38233 | ₹14,382.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.56043 | ₹27,120.86 |
| 4,000 | ₹12.78675 | ₹51,147.00 |
| 6,000 | ₹12.35507 | ₹74,130.42 |
| 10,000 | ₹11.83220 | ₹1,18,322.00 |
| 14,000 | ₹11.50035 | ₹1,61,004.90 |
| 20,000 | ₹11.15898 | ₹2,23,179.60 |
| 50,000 | ₹10.51837 | ₹5,25,918.50 |
