
PA4335.681NLT | |
|---|---|
DigiKey Part Number | 553-3520-2-ND - Tape & Reel (TR) 553-3520-1-ND - Cut Tape (CT) 553-3520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.681NLT |
Description | FIXED IND 680NH 3.15A 43 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.15 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹29.63300 | ₹296.33 |
| 25 | ₹27.39680 | ₹684.92 |
| 50 | ₹25.10440 | ₹1,255.22 |
| 100 | ₹22.14100 | ₹2,214.10 |
| 250 | ₹21.45516 | ₹5,363.79 |
| 500 | ₹19.17208 | ₹9,586.04 |
| 1,000 | ₹15.52013 | ₹15,520.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₹13.69415 | ₹1,64,329.80 |