
PA4342.402NLT | |
---|---|
DigiKey Part Number | 553-3437-2-ND - Tape & Reel (TR) 553-3437-1-ND - Cut Tape (CT) 553-3437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.402NLT |
Description | FIXED IND 4UH 10.2A 15 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 µH Shielded Molded Inductor 10.2 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.402NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹55.99494 | ₹27,997.47 |
1,000 | ₹51.05390 | ₹51,053.90 |
2,500 | ₹49.40724 | ₹1,23,518.10 |
5,000 | ₹47.76022 | ₹2,38,801.10 |
12,500 | ₹46.11328 | ₹5,76,416.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹107.38000 | ₹107.38 |
10 | ₹90.60400 | ₹906.04 |
25 | ₹82.35080 | ₹2,058.77 |
50 | ₹77.39900 | ₹3,869.95 |
100 | ₹64.23000 | ₹6,423.00 |
250 | ₹59.28896 | ₹14,822.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹86.97000 | ₹86.97 |
10 | ₹71.61300 | ₹716.13 |
25 | ₹66.27120 | ₹1,656.78 |
50 | ₹62.47300 | ₹3,123.65 |
100 | ₹58.89670 | ₹5,889.67 |
250 | ₹54.48992 | ₹13,622.48 |