22 µH Shielded Molded Inductor 12 A 26.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.223NLT

DigiKey Part Number
553-3472-2-ND - Tape & Reel (TR)
553-3472-1-ND - Cut Tape (CT)
553-3472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.223NLT
Description
FIXED IND 22UH 12A 26.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 12 A 26.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
26.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹328.01000₹328.01
10₹269.68000₹2,696.80
25₹249.47760₹6,236.94
50₹235.22020₹11,761.01
100₹221.79200₹22,179.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹209.13735₹41,827.47
400₹197.22118₹78,888.47
600₹190.57625₹1,14,345.75
1,000₹182.53087₹1,82,530.87
1,400₹177.42215₹2,48,391.01
2,000₹172.16859₹3,44,337.18
Manufacturers Standard Package