2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5005.222NLT

DigiKey Part Number
553-4102-2-ND - Tape & Reel (TR)
553-4102-1-ND - Cut Tape (CT)
553-4102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5005.222NLT
Description
FIXED IND 2.2UH 13A 8.5 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5005.222NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,766
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹180.78000₹180.78
10₹148.35200₹1,483.52
100₹121.99910₹12,199.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹107.40036₹85,920.29
Manufacturers Standard Package