


PA5005.472NLT | |
|---|---|
DigiKey Part Number | 553-4104-2-ND - Tape & Reel (TR) 553-4104-1-ND - Cut Tape (CT) 553-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5005.472NLT |
Description | FIXED IND 4.7UH 8.5A 18.4 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8.5 A 18.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5005.472NLT Models |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹180.78000 | ₹180.78 |
| 10 | ₹148.35200 | ₹1,483.52 |
| 100 | ₹121.99910 | ₹12,199.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹102.28911 | ₹81,831.29 |
| 1,600 | ₹96.46906 | ₹1,54,350.50 |
| 2,400 | ₹93.22289 | ₹2,23,734.94 |
| 4,000 | ₹89.29292 | ₹3,57,171.68 |
| 5,600 | ₹87.17550 | ₹4,88,182.80 |
