
PA5041.331HLT | |
|---|---|
DigiKey Part Number | 553-PA5041.331HLTTR-ND - Tape & Reel (TR) 553-PA5041.331HLTCT-ND - Cut Tape (CT) 553-PA5041.331HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5041.331HLT |
Description | FIXED IND 330NH 22A 0.29 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 22 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5041.331HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹90.29700 | ₹902.97 |
| 100 | ₹74.21330 | ₹7,421.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹67.60953 | ₹20,282.86 |
| 600 | ₹63.75010 | ₹38,250.06 |
| 900 | ₹61.59802 | ₹55,438.22 |
| 1,500 | ₹58.99233 | ₹88,488.50 |
| 2,100 | ₹57.33779 | ₹1,20,409.36 |
| 3,000 | ₹55.63546 | ₹1,66,906.38 |
| 7,500 | ₹52.41713 | ₹3,93,128.47 |