4.7 µH Shielded Molded Inductor 2.6 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5401.472NLT

DigiKey Part Number
553-PA5401.472NLTTR-ND - Tape & Reel (TR)
553-PA5401.472NLTCT-ND - Cut Tape (CT)
553-PA5401.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5401.472NLT
Description
FIXED IND 4.7UH 2.6A 200 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.6 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5401.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹77.34000₹77.34
10₹63.55300₹635.53
100₹52.22140₹5,222.14
1,000₹43.41349₹43,413.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹39.13874₹1,17,416.22
6,000₹36.91299₹2,21,477.94
9,000₹35.67150₹3,21,043.50
15,000₹35.46895₹5,32,034.25
Manufacturers Standard Package