
PA5404.332NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.332NLTTR-ND - Tape & Reel (TR) 553-PA5404.332NLTCT-ND - Cut Tape (CT) 553-PA5404.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5404.332NLT |
Description | FIXED IND 3.3UH 8A 20.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 20.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹67.46700 | ₹674.67 |
| 100 | ₹55.45500 | ₹5,545.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹46.48118 | ₹37,184.94 |
| 1,600 | ₹43.83062 | ₹70,128.99 |
| 2,400 | ₹42.35265 | ₹1,01,646.36 |
| 4,000 | ₹40.56294 | ₹1,62,251.76 |
| 5,600 | ₹39.42683 | ₹2,20,790.25 |
| 8,000 | ₹38.25810 | ₹3,06,064.80 |
| 20,000 | ₹37.91505 | ₹7,58,301.00 |