
PD0120.503NL | |
|---|---|
DigiKey Part Number | 553-2681-ND |
Manufacturer | |
Manufacturer Product Number | PD0120.503NL |
Description | FIXED IND 56.5UH 3.4A 82.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.5 µH Unshielded Wirewound Inductor 3.4 A 82.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.638" L x 0.628" W (16.20mm x 15.95mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₹175.59344 | ₹15,803.41 |
| 180 | ₹165.57600 | ₹29,803.68 |
| 270 | ₹159.98311 | ₹43,195.44 |
| 450 | ₹153.21436 | ₹68,946.46 |
| 630 | ₹148.91567 | ₹93,816.87 |
| 900 | ₹144.49421 | ₹1,30,044.79 |
| 2,250 | ₹135.11970 | ₹3,04,019.33 |