5.6 nH Unshielded Drum Core, Wirewound Inductor 760 mA 83mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD5N6JTT

DigiKey Part Number
553-PE-0402CD5N6JTTTR-ND - Tape & Reel (TR)
553-PE-0402CD5N6JTTCT-ND - Cut Tape (CT)
553-PE-0402CD5N6JTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0402CD5N6JTT
Description
FIXED IND 5.6NH 760MA 83 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Drum Core, Wirewound Inductor 760 mA 83mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
83mOhm
Mfr
Q @ Freq
23 @ 250MHz
Series
Frequency - Self Resonant
5.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,440
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.63000₹23.63
10₹19.56400₹195.64
100₹16.11400₹1,611.40
1,000₹13.25125₹13,251.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.07145₹36,214.35
6,000₹11.38279₹68,296.74
9,000₹10.99865₹98,987.85
15,000₹10.53345₹1,58,001.75
21,000₹10.23813₹2,15,000.73
30,000₹9.93442₹2,98,032.60
Manufacturers Standard Package