
PE-53829SNL | |
---|---|
DigiKey Part Number | 553-1412-ND |
Manufacturer | |
Manufacturer Product Number | PE-53829SNL |
Description | FIXED IND 112UH 1.26A 300MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 112 µH Shielded Toroidal Inductor 1.26 A 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53829SNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 112 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹207.65000 | ₹207.65 |
10 | ₹170.64700 | ₹1,706.47 |
30 | ₹155.41333 | ₹4,662.40 |
60 | ₹146.53933 | ₹8,792.36 |
120 | ₹138.17558 | ₹16,581.07 |
270 | ₹128.99511 | ₹34,828.68 |
510 | ₹128.11794 | ₹65,340.15 |