
PE-68786NL | |
---|---|
DigiKey Part Number | 553-1446-ND |
Manufacturer | |
Manufacturer Product Number | PE-68786NL |
Description | TRANSFORMER TELECOM DUAL T1/E2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT:1.41CT, 1CT:1.41CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1mH, 1mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.41CT, 1CT:1.41CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | ₹283.93620 | ₹3,40,723.44 |