22 µH Shielded Wirewound Inductor 2.5 A 73mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.223NL

DigiKey Part Number
553-3051-ND
Manufacturer
Manufacturer Product Number
PF0560.223NL
Description
FIXED IND 22UH 2.5A 73 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 2.5 A 73mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
73mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,722
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹107.16000₹107.16
10₹88.43400₹884.34
25₹81.81720₹2,045.43
90₹73.38911₹6,605.02
180₹69.19061₹12,454.31
270₹66.84889₹18,049.20
540₹63.03343₹34,038.05
1,080₹59.43972₹64,194.90
2,520₹55.32956₹1,39,430.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.