22 µH Shielded Wirewound Inductor 2.5 A 73mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.223NLT

DigiKey Part Number
553-1751-2-ND - Tape & Reel (TR)
553-1751-1-ND - Cut Tape (CT)
553-1751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF0560.223NLT
Description
FIXED IND 22UH 2.5A 73 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 2.5 A 73mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0560.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
73mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,481
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹128.60000₹128.60
10₹105.58000₹1,055.80
100₹86.79340₹8,679.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
620₹74.35040₹46,097.25
1,240₹70.11420₹86,941.61
1,860₹67.75173₹1,26,018.22
3,100₹64.89082₹2,01,161.54
4,340₹63.07447₹2,73,743.20
6,200₹62.37630₹3,86,733.06
Manufacturers Standard Package