PF0580.683NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹21.90073
Datasheet

Similar


Würth Elektronik
In Stock: 154
Unit Price: ₹167.73000
Datasheet

Similar


Bourns Inc.
In Stock: 2,040
Unit Price: ₹41.93000
Datasheet

Similar


CODACA
In Stock: 1,916
Unit Price: ₹27.96000
Datasheet
68 µH Unshielded Wirewound Inductor 410 mA 827mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0580.683NLT

DigiKey Part Number
PF0580.683NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0580.683NLT
Description
FIXED IND 68UH 410MA 827 MOHM
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 410 mA 827mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
410mA
Shielding
Unshielded
DC Resistance (DCR)
827mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.165" W (4.70mm x 4.20mm)
Height - Seated (Max)
0.137" (3.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.