8.2 µH Unshielded Wirewound Inductor 1.2 A 111mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0580.822NL

DigiKey Part Number
553-3069-ND
Manufacturer
Manufacturer Product Number
PF0580.822NL
Description
FIXED IND 8.2UH 1.2A 111 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Wirewound Inductor 1.2 A 111mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0580.822NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
111mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.165" W (4.70mm x 4.20mm)
Height - Seated (Max)
0.137" (3.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
270₹40.19078₹10,851.51
540₹37.89565₹20,463.65
810₹36.61405₹29,657.38
1,350₹35.06279₹47,334.77
1,890₹34.07748₹64,406.44
2,700₹33.06446₹89,274.04
6,750₹30.60035₹2,06,552.36
13,500₹29.12063₹3,93,128.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.