
PG0085.472NL | |
|---|---|
DigiKey Part Number | 553-3080-ND |
Manufacturer | |
Manufacturer Product Number | PG0085.472NL |
Description | FIXED IND 4.7UH 860MA 100 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 860 mA 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0085.472NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 10 | ₹149.75000 | ₹1,497.50 |
| 25 | ₹138.54880 | ₹3,463.72 |
| 50 | ₹130.62820 | ₹6,531.41 |
| 100 | ₹123.16390 | ₹12,316.39 |
| 250 | ₹113.95156 | ₹28,487.89 |
| 500 | ₹107.45464 | ₹53,727.32 |
| 1,000 | ₹101.33418 | ₹1,01,334.18 |