PG0642.152NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,382
Unit Price: ₹98.78000
Datasheet
1.5 µH Shielded Wirewound Inductor 13.3 A 6.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0642.152NLT

DigiKey Part Number
PG0642.152NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0642.152NLT
Description
FIXED IND 1.5UH 13.3A 6.8 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 13.3 A 6.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0642.152NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.8mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP7030-1R5MBourns Inc.2,382118-SRP7030-1R5MCT-ND₹98.78000Similar
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₹122.05211₹1,95,283.38