
PG0702.451NLT | |
---|---|
DigiKey Part Number | PG0702.451NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0702.451NLT |
Description | FIXED IND 450NH 38A 0.91MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Wirewound Inductor 38 A 0.91mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0702.451NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 450 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.91mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.362" W (10.80mm x 9.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹107.28400 | ₹2,14,568.00 |