
PG0871.681NLT | |
|---|---|
DigiKey Part Number | 553-PG0871.681NLTTR-ND - Tape & Reel (TR) 553-PG0871.681NLTCT-ND - Cut Tape (CT) 553-PG0871.681NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0871.681NLT |
Description | FIXED IND 680NH 19A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 19 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0871.681NLT Models |
Category | Current - Saturation (Isat) 24.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹190.10000 | ₹190.10 |
| 10 | ₹156.45900 | ₹1,564.59 |
| 100 | ₹128.64330 | ₹12,864.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹109.08486 | ₹76,359.40 |
| 1,400 | ₹102.87668 | ₹1,44,027.35 |
| 2,100 | ₹99.41482 | ₹2,08,771.12 |
| 3,500 | ₹95.22305 | ₹3,33,280.67 |
| 4,900 | ₹92.56222 | ₹4,53,554.88 |
| 7,000 | ₹92.46381 | ₹6,47,246.67 |
