PG0926.113NLT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 445
Unit Price: ₹170.87988
Datasheet
11.5 µH Unshielded Wirewound Inductor 9.5 A 12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0926.113NLT

DigiKey Part Number
553-PG0926.113NLTTR-ND - Tape & Reel (TR)
553-PG0926.113NLTCT-ND - Cut Tape (CT)
553-PG0926.113NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0926.113NLT
Description
FIXED IND 11.5UH 9.5A 12 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.5 µH Unshielded Wirewound Inductor 9.5 A 12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0926.113NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
12mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.528" L x 0.528" W (13.40mm x 13.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PG0926.113NLPulse Electronics445553-3141-ND₹170.87988Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹276.76000₹276.76
10₹227.28100₹2,272.81
100₹186.88450₹18,688.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹170.27257₹51,081.77
600₹160.57345₹96,344.07
900₹155.16504₹1,39,648.54
1,500₹148.61676₹2,22,925.14
2,100₹144.46004₹3,03,366.08
3,000₹140.18436₹4,20,553.08
Manufacturers Standard Package