
PG0926.223NL | |
|---|---|
DigiKey Part Number | 553-3144-ND |
Manufacturer | |
Manufacturer Product Number | PG0926.223NL |
Description | FIXED IND 22UH 7A 21 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 7 A 21mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 21mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.528" L x 0.528" W (13.40mm x 13.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.94000 | ₹246.94 |
| 10 | ₹203.42500 | ₹2,034.25 |
| 25 | ₹188.16120 | ₹4,704.03 |
| 80 | ₹170.47213 | ₹13,637.77 |
| 160 | ₹160.73419 | ₹25,717.47 |
| 320 | ₹151.56703 | ₹48,501.45 |
| 560 | ₹144.55479 | ₹80,950.68 |
| 1,040 | ₹137.18771 | ₹1,42,675.22 |