7.2 µH Unshielded Wirewound Inductor 12 A 7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0926.722NL

DigiKey Part Number
553-3148-ND
Manufacturer
Manufacturer Product Number
PG0926.722NL
Description
FIXED IND 7.2UH 12A 7 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.2 µH Unshielded Wirewound Inductor 12 A 7mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
7mOhm
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.528" L x 0.528" W (13.40mm x 13.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 918
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹238.56000₹238.56
10₹195.87700₹1,958.77
25₹181.19080₹4,529.77
80₹164.14713₹13,131.77
160₹154.77613₹24,764.18
320₹145.94675₹46,702.96
560₹139.19493₹77,949.16
1,040₹132.09833₹1,37,382.26
2,560₹122.43112₹3,13,423.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.