Parametric Equivalent

PG0926.872NLT | |
|---|---|
DigiKey Part Number | PG0926.872NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0926.872NLT |
Description | FIXED IND 8.7UH 11A 8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.7 µH Unshielded Wirewound Inductor 11 A 8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0926.872NLT Models |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.528" L x 0.528" W (13.40mm x 13.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0926.872NL | Pulse Electronics | 1,190 | 553-3149-ND | ₹163.54138 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹172.49453 | ₹1,55,245.08 |

