
PG0936.452NLT | |
|---|---|
DigiKey Part Number | 553-PG0936.452NLTTR-ND - Tape & Reel (TR) 553-PG0936.452NLTCT-ND - Cut Tape (CT) 553-PG0936.452NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0936.452NLT |
Description | FIXED IND 4.5UH 22A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Unshielded Wirewound Inductor 22 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0936.452NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.657" W (17.50mm x 16.70mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹283.29000 | ₹283.29 |
| 10 | ₹233.05800 | ₹2,330.58 |
| 100 | ₹191.70220 | ₹19,170.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹180.75755 | ₹36,151.51 |
| 400 | ₹170.45815 | ₹68,183.26 |
| 600 | ₹164.71247 | ₹98,827.48 |
| 1,000 | ₹157.75551 | ₹1,57,755.51 |
| 1,400 | ₹153.33889 | ₹2,14,674.45 |
| 2,000 | ₹150.43715 | ₹3,00,874.30 |