
PG0936NLKIT | |
|---|---|
DigiKey Part Number | 553-3161-ND |
Manufacturer | |
Manufacturer Product Number | PG0936NLKIT |
Description | ROUND WIRE COILS INDUCTOR NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 40 Pieces (8 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Inductance Range | 470nH ~ 25µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,384.52000 | ₹3,384.52 |
| 2 | ₹3,244.27000 | ₹6,488.54 |
| 3 | ₹3,165.21667 | ₹9,495.65 |
| 5 | ₹3,067.68400 | ₹15,338.42 |
| 7 | ₹3,005.11571 | ₹21,035.81 |
| 10 | ₹2,940.20500 | ₹29,402.05 |
| 25 | ₹2,779.36560 | ₹69,484.14 |
| 50 | ₹2,745.48320 | ₹1,37,274.16 |