


PG1096.683NLT | |
|---|---|
DigiKey Part Number | 553-3724-2-ND - Tape & Reel (TR) 553-3724-1-ND - Cut Tape (CT) 553-3724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1096.683NLT |
Description | FIXED IND 61UH 9.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 µH Unshielded Wirewound Inductor 9.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1096.683NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.024" L x 1.024" W (26.00mm x 26.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹354.47950 | ₹21,268.77 |
| 120 | ₹328.41850 | ₹39,410.22 |
| 300 | ₹323.20320 | ₹96,960.96 |
| 600 | ₹312.77725 | ₹1,87,666.35 |
| 1,500 | ₹291.92565 | ₹4,37,888.48 |
| 3,000 | ₹277.32899 | ₹8,31,986.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹520.91000 | ₹520.91 |
| 10 | ₹422.22600 | ₹4,222.26 |
| 25 | ₹375.31600 | ₹9,382.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹460.34000 | ₹460.34 |
| 10 | ₹378.80100 | ₹3,788.01 |