Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
IATF Certified Push-Pull Transformers

PH9085.089NLT

DigiKey Part Number
PH9085.089NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PH9085.089NLT
Description
XFMR GATE-DR 8CT:9CT SM NPB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9085.089NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100₹129.59732₹2,72,154.37