PH9185
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9185

PH9185.038NLT

DigiKey Part Number
553-PH9185.038NLTTR-ND - Tape & Reel (TR)
553-PH9185.038NLTCT-ND - Cut Tape (CT)
553-PH9185.038NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9185.038NLT
Description
TRANSFORMER 310UH 3:8 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9185.038NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Weight
0.09 oz (2.60 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₹250.70827₹37,606.24
300₹242.92577₹72,877.73
450₹238.47198₹1,07,312.39
750₹232.95669₹1,74,717.52
1,050₹229.38445₹2,40,853.67
1,500₹225.65044₹3,38,475.66
3,750₹216.29795₹8,11,117.31
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹313.25000₹313.25
10₹283.08100₹2,830.81
25₹271.75720₹6,793.93
50₹263.45140₹13,172.57
Digi-Reel®
QuantityUnit PriceExt Price
1₹403.77000₹403.77
10₹327.27300₹3,272.73
25₹264.62280₹6,615.57
50₹247.92180₹12,396.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.