
PM4548.332NLT | |
|---|---|
DigiKey Part Number | 553-PM4548.332NLTTR-ND - Tape & Reel (TR) 553-PM4548.332NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4548.332NLT |
Description | FIXED IND 3.3UH 6A 39 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 6 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4548.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹81.53800 | ₹815.38 |
| 25 | ₹74.10160 | ₹1,852.54 |
| 50 | ₹69.66580 | ₹3,483.29 |
| 100 | ₹57.81260 | ₹5,781.26 |
| 250 | ₹53.36576 | ₹13,341.44 |
| 500 | ₹50.40058 | ₹25,200.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹44.47064 | ₹2,00,117.88 |