
PM5402.471NLT | |
|---|---|
DigiKey Part Number | 553-PM5402.471NLTTR-ND - Tape & Reel (TR) 553-PM5402.471NLTCT-ND - Cut Tape (CT) 553-PM5402.471NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5402.471NLT |
Description | FIXED IND 470NH 8A 14 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5402.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹61.50300 | ₹615.03 |
| 25 | ₹56.91800 | ₹1,422.95 |
| 50 | ₹53.67520 | ₹2,683.76 |
| 100 | ₹50.60000 | ₹5,060.00 |
| 250 | ₹46.80920 | ₹11,702.30 |
| 500 | ₹44.13662 | ₹22,068.31 |
| 1,000 | ₹41.91693 | ₹41,916.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.92142 | ₹1,13,764.26 |
| 6,000 | ₹35.76448 | ₹2,14,586.88 |
| 9,000 | ₹34.56176 | ₹3,11,055.84 |
| 15,000 | ₹34.24586 | ₹5,13,687.90 |