
PA5433.222NLT | |
|---|---|
DigiKey Part Number | 553-PA5433.222NLTTR-ND - Tape & Reel (TR) 553-PA5433.222NLTCT-ND - Cut Tape (CT) 553-PA5433.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5433.222NLT |
Description | FIXED IND 2.2UH 37A 2.48 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 37 A 2.48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5433.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 2.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹318.70000 | ₹318.70 |
| 10 | ₹261.85300 | ₹2,618.53 |
| 100 | ₹215.39010 | ₹21,539.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹203.10355 | ₹40,620.71 |
| 400 | ₹191.52985 | ₹76,611.94 |
| 600 | ₹185.07672 | ₹1,11,046.03 |
| 1,000 | ₹177.26307 | ₹1,77,263.07 |
| 1,400 | ₹172.30158 | ₹2,41,222.21 |
| 2,000 | ₹171.22928 | ₹3,42,458.56 |