
PM5449.562NLT | |
|---|---|
DigiKey Part Number | 553-PM5449.562NLTTR-ND - Tape & Reel (TR) 553-PM5449.562NLTCT-ND - Cut Tape (CT) 553-PM5449.562NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5449.562NLT |
Description | FIXED IND 5.6UH 8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 8 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5449.562NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹84.79900 | ₹847.99 |
| 25 | ₹78.46280 | ₹1,961.57 |
| 50 | ₹73.97100 | ₹3,698.55 |
| 100 | ₹69.74970 | ₹6,974.97 |
| 250 | ₹64.52944 | ₹16,132.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹58.46955 | ₹46,775.64 |
| 1,600 | ₹55.13758 | ₹88,220.13 |
| 2,400 | ₹53.27910 | ₹1,27,869.84 |
| 4,000 | ₹51.02912 | ₹2,04,116.48 |
| 5,600 | ₹49.60091 | ₹2,77,765.10 |
| 8,000 | ₹48.92265 | ₹3,91,381.20 |