
SB450MPL12 | |
|---|---|
DigiKey Part Number | 553-SB450MPL12-ND |
Manufacturer | |
Manufacturer Product Number | SB450MPL12 |
Description | ANT STEALTH BLADE ANT 450-470M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Blade UHF Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Blade |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2.14dBi |
Part Status Active | Power - Max 3 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 304.8mm |
Frequency (Center/Band) 460MHz | Termination UHF |
Frequency Range 450MHz ~ 470MHz | Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | ₹5,951.34000 | ₹1,72,588.86 |